There are no models available for this part yet.
Overview of LM4132AMF-2.0 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM4132AMF-2.0 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 21 |
|
RFQ |
CAD Models for LM4132AMF-2.0 by National Semiconductor Corporation
Part Data Attributes for LM4132AMF-2.0 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-23, 5 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.4 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.02 A
|
Output Voltage1-Max
|
2.001 V
|
Output Voltage1-Min
|
1.999 V
|
Output Voltage1-Nom
|
2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.953 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LM4132AMF-2.0
This table gives cross-reference parts and alternative options found for LM4132AMF-2.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4132AMF-2.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1167B20-M5T1 | Fixed Positive LDO Regulator, 2V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Seiko Instruments Inc | LM4132AMF-2.0 vs S-1167B20-M5T1 |
S-1167B20-M5T1 | Fixed Positive LDO Regulator, 2V, 0.35V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | ABLIC Inc. | LM4132AMF-2.0 vs S-1167B20-M5T1 |
S-1167A20-M5T1 | Fixed Positive LDO Regulator, 2V, CMOS, PDSO5, | Seiko Instruments Inc | LM4132AMF-2.0 vs S-1167A20-M5T1 |
S-1167B20-M5T1G | Fixed Positive LDO Regulator, 2V, 0.35V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | ABLIC Inc. | LM4132AMF-2.0 vs S-1167B20-M5T1G |
Related Parts for LM4132AMF-2.0
-
LM4132AMFX-2.0Linear Regulator ICs
-
LM3S2432-IBZ50-A2Microcontrollers
-
LT3479EFESwitching Regulator or Controllers
-
LT4356HDE-2#TRPBFPower Management Circuits
-
LM9044VOther Analog ICs
-
LMC6442AINOperational Amplifiers
-
BSP317PH6327XTSA1Power Field-Effect Transistors
-
AD9460BSVZ-105Analog to Digital Converters
-
BAS321Rectifier Diodes