-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3458
|
Newark | Voltage Ref, Series, 4.096V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4132 Series, Reference Voltage:4.096V, Initial Accuracy:0.05%, Temperature Coefficient:± 20Ppm/°C, Voltage Reference Case Style:Sot-23, No.rohs Compliant: Yes |TEXAS INSTRUMENTS LM4132AMF-4.1/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6200 / $5.9800 | Buy Now |
DISTI #
LM4132AMF-4.1/NOPBCT-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1214 In Stock |
|
$2.1575 / $4.3700 | Buy Now |
DISTI #
926-LM4132AMF4.1NOPB
|
Mouser Electronics | Voltage References PREC LDO VLTG REF RoHS: Compliant | 986 |
|
$2.0700 / $3.7700 | Buy Now |
DISTI #
65213150
|
Verical | V-Ref Precision 4.096V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2242 | Americas - 399 |
|
$1.8760 / $2.6440 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ | ||
|
Quest Components | 4.1 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SOT-23, 5 PIN | 5 |
|
$10.4500 / $14.2500 | Buy Now |
DISTI #
SMC-LM4132AMF-4.1/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 57 |
|
RFQ | |
DISTI #
C1S523900477973
|
Chip1Stop | Voltage Reference RoHS: Compliant pbFree: Yes | 1000 |
|
$1.9200 | Buy Now |
DISTI #
C1S746202769054
|
Chip1Stop | V-Ref Precision 4.096V 20mA Medical 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 834 |
|
$1.7400 / $2.4300 | Buy Now |
DISTI #
C1S746205213334
|
Chip1Stop | Voltage Reference RoHS: Compliant pbFree: Yes | 399 |
|
$1.8760 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4132AMF-4.1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4132AMF-4.1/NOPB
Texas Instruments
0.05% 20-ppm/°C drift precision series voltage reference with shutdown enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.175 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.4939 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 4.098 V | |
Output Voltage1-Min | 4.0939 V | |
Output Voltage1-Nom | 4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.05% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4132AMF-4.1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4132AMF-4.1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4132AMF-4.1 | 0.05% 20ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable" 5-SOT-23 -40 to 125 | Texas Instruments | LM4132AMF-4.1/NOPB vs LM4132AMF-4.1 |
LM4132AMF-4.1/NOPB | IC VREG 4.1 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM4132AMF-4.1/NOPB vs LM4132AMF-4.1/NOPB |
LM4132AMFX-4.1 | 4.1V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4132AMF-4.1/NOPB vs LM4132AMFX-4.1 |
LM4132AMFX-4.1 | IC VREG 4.1 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM4132AMF-4.1/NOPB vs LM4132AMFX-4.1 |