Part Details for LM431AIZ/LFT1 by Texas Instruments
Overview of LM431AIZ/LFT1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431AIZ/LFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM431AIZ/LFT1CT-ND
|
DigiKey | IC VREF SHUNT ADJ 2.2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3461 In Stock |
|
$0.2271 / $0.6600 | Buy Now |
DISTI #
926-LM431AIZ/LFT1
|
Mouser Electronics | Voltage References 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 RoHS: Compliant | 0 |
|
$0.2180 / $0.6000 | Order Now |
DISTI #
V72:2272_07281627
|
Arrow Electronics | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1803 |
|
$0.2035 / $0.2243 | Buy Now |
DISTI #
53360081
|
Verical | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1837 | Americas - 1803 |
|
$0.2035 / $0.2174 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ TO92-3 | 26100 |
|
RFQ |
Part Details for LM431AIZ/LFT1
LM431AIZ/LFT1 CAD Models
LM431AIZ/LFT1 Part Data Attributes:
|
LM431AIZ/LFT1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431AIZ/LFT1
Texas Instruments
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Voltage-Max (Vsup) | 37 V | |
Supply Voltage-Min (Vsup) | 2.44 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
Alternate Parts for LM431AIZ/LFT1
This table gives cross-reference parts and alternative options found for LM431AIZ/LFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431AIZ/LFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 10000-BLKBG | onsemi | LM431AIZ/LFT1 vs LM431AIZ |
LM136-2.5MDA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC3 | Texas Instruments | LM431AIZ/LFT1 vs LM136-2.5MDA |
LM136-2.5MD8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZ/LFT1 vs LM136-2.5MD8 |
LM431AIZ | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | LM431AIZ/LFT1 vs LM431AIZ |
LM136-2.5MDA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC3, Voltage Reference | National Semiconductor Corporation | LM431AIZ/LFT1 vs LM136-2.5MDA |
5962R0050102V9A | Radiation-hardened QMLV, 2.5-V shunt voltage reference 0-DIESALE -55 to 125 | Texas Instruments | LM431AIZ/LFT1 vs 5962R0050102V9A |
LM136-2.5MDS | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZ/LFT1 vs LM136-2.5MDS |
LM136-2.5MD8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | LM431AIZ/LFT1 vs LM136-2.5MD8 |
LM431AIZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | LM431AIZ/LFT1 vs LM431AIZ/NOPB |
LM431AIZX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431AIZ/LFT1 vs LM431AIZX |