| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431AIZ/NOPB | Texas Instruments | $0.2349 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZ/NOPB |
| LM431AIZ | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZ |
| LM431AIZX | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZX |
| LM136-2.5MDA | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar | LM136-2.5MD8 vs LM136-2.5MDA |
| LM136-2.5MDA | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar | LM136-2.5MD8 vs LM136-2.5MDA |
| LM136-2.5MDS | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar | LM136-2.5MD8 vs LM136-2.5MDS |
| 5962R0050101V9A | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LM136-2.5MD8 vs 5962R0050101V9A |
| LM431AIZ | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZ |
| LM431AIZ/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZ/NOPB |
| LM431AIZ | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3 | LM136-2.5MD8 vs LM431AIZ |
Part Details for LM136-2.5MD8 by Texas Instruments
Results Overview of LM136-2.5MD8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM136-2.5MD8 Information
LM136-2.5MD8 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM136-2.5 MD8 | Texas Instruments | 2.5V Reference Diode 0-DIESALE -55 to 125 | |
| LM136AH-5.0 | Texas Instruments | 5.0V Reference Diode 3-TO -40 to 125 | |
| LM136H-2.5 | Texas Instruments | Voltage Reference Diode 3-TO -55 to 125 |
Price & Stock for LM136-2.5MD8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar | 4262 |
|
RFQ |
US Tariff Estimator: LM136-2.5MD8 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM136-2.5MD8 Part Data Attributes
|
|
LM136-2.5MD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM136-2.5MD8
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIE | |
| Package Description | Die, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | X-XUUC-N | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 40 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LM136-2.5MD8
This table gives cross-reference parts and alternative options found for LM136-2.5MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM136-2.5MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.