Part Details for LM45BIM3/NOPB by National Semiconductor Corporation
Overview of LM45BIM3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM45BIM3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 474 |
|
RFQ | ||
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT | 379 |
|
$1.5725 / $3.4000 | Buy Now |
|
Quest Components | ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT | 60 |
|
$1.2938 / $2.1563 | Buy Now |
|
Rochester Electronics | LM45 - 3C analog output temperature sensor, with 10mV/C gain RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
SMC-LM45BIM3/NOPB
|
Sensible Micro Corporation | Temperature Sensor, 2C, 3-Sot-23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1048 Container: Tape & Reel | 51 |
|
$1.3500 / $1.4625 | RFQ |
Part Details for LM45BIM3/NOPB
LM45BIM3/NOPB CAD Models
LM45BIM3/NOPB Part Data Attributes
|
LM45BIM3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM45BIM3/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1 V | |
Output Voltage-Min | -0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM45BIM3/NOPB
This table gives cross-reference parts and alternative options found for LM45BIM3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM45BIM3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM45CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3/NOPB vs LM45CIM3X/NOPB |
LM45CIM3X/NOPB | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | Texas Instruments | LM45BIM3/NOPB vs LM45CIM3X/NOPB |
LM45CIM3/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3/NOPB vs LM45CIM3/NOPB |
LM45BIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3/NOPB vs LM45BIM3X/NOPB |
LM45CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3/NOPB vs LM45CIM3X |
LM45BIM3 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM45BIM3/NOPB vs LM45BIM3 |