Part Details for LM45BIM3-TI by Texas Instruments
Overview of LM45BIM3-TI by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM45BIM3 | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | |
LM45BIM3X/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | |
LM45BIM3/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 |
Price & Stock for LM45BIM3-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM45BIM3-TI-ND
|
DigiKey | ANALOG VOLTAGE OUTPUT SENSOR, 35 Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20734 In Stock |
|
$1.5900 | Buy Now |