Consumer Circuits
LM4819MX/NOPB
Description: 350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-SOIC -40 to 85

Overview of LM4819MX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LM4819MX/NOPB Texas Instruments 350mW Audio Amplifier with Shutdown Mode 8-SOIC -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4819MX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM4819MX/NOPBCT-ND
DigiKey IC AMP CLASS AB MONO 350MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1946
In Stock
  • 1 $1.2500
  • 10 $0.8700
  • 25 $0.7760
  • 100 $0.6726
  • 250 $0.6233
  • 500 $0.5935
  • 1,000 $0.5691
  • 2,500 $0.4174
  • 5,000 $0.4048
  • 7,500 $0.3986
  • 12,500 $0.3916
  • 17,500 $0.3875
  • 25,000 $0.3836
$0.3836 / $1.2500 Buy Now
DISTI # 926-LM4819MX/NOPB
Mouser Electronics Audio Amplifiers 350mW Audio Pwr Amp RoHS: Compliant 3234
  • 1 $1.0800
  • 10 $0.9390
  • 100 $0.7270
  • 500 $0.6210
  • 1,000 $0.4910
  • 2,500 $0.3630
  • 5,000 $0.3550
$0.3550 / $1.0800 Buy Now
Bristol Electronics   1313
RFQ
Quest Components   1050
  • 1 $1.0360
  • 98 $0.5180
  • 387 $0.4144
$0.4144 / $1.0360 Buy Now

CAD Models for LM4819MX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4819MX/NOPB by Texas Instruments

LM4819MX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Gain
100 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
102 dB
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.35 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM4819MX/NOPB
    Texas Instruments
    350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-SOIC -40 to 85
    VS

Alternate Parts for LM4819MX/NOPB

This table gives cross-reference parts and alternative options found for LM4819MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4819MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4819M/NOPB Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, PDSO8 National Semiconductor Corporation LM4819MX/NOPB vs LM4819M/NOPB
LM4819MX IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4819MX/NOPB vs LM4819MX
LM4819M 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 Texas Instruments LM4819MX/NOPB vs LM4819M
LM4819MX/NOPB IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4819MX/NOPB vs LM4819MX/NOPB

Related Parts for LM4819MX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4819MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4819MX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4819MX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4819MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4819MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4819MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4819MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4819MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4819MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: