-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36619-1-ND
|
DigiKey | IC AMP CLASS D MONO 1.8W 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
655 In Stock |
|
$0.8587 / $1.9500 | Buy Now |
DISTI #
926-LM48512TL/NOPB
|
Mouser Electronics | Audio Amplifiers 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85 RoHS: Compliant | 102 |
|
$0.8580 / $1.9500 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.8W D 16DSBGA | 39415 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48512TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48512TL/NOPB
Texas Instruments
2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for LM48512TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48512TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48512TLX/NOPB | 2.7-W, mono, analog input Class-D audio amp with integrated boost converter & EMI suppression 16-DSBGA -40 to 85 | Texas Instruments | LM48512TL/NOPB vs LM48512TLX/NOPB |
LM48512TL | IC AUDIO AMPLIFIER, Audio/Video Amplifier | Texas Instruments | LM48512TL/NOPB vs LM48512TL |