-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4853MM/NOPBCT-ND
|
DigiKey | IC AMP CLSS AB MONO 1.9W 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2265 In Stock |
|
$1.1252 / $2.5500 | Buy Now |
DISTI #
926-LM4853MM/NOPB
|
Mouser Electronics | Audio Amplifiers 300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 10-VSSOP -40 to 85 RoHS: Compliant | 1334 |
|
$1.0400 / $2.5500 | Buy Now |
|
Rochester Electronics | LM4853 Mono 1.5 W / Stereo 300mW Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 175 |
|
$1.0600 / $1.2500 | Buy Now |
|
Ameya Holding Limited | LM4853MM/NOPB AB 类 立体声 音频放大器 IC, +85 °C, 10引脚 MSOP封装 | 73033 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4853MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4853MM/NOPB
Texas Instruments
300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4853MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4853MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4853MM | 0.3W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10 | Texas Instruments | LM4853MM/NOPB vs LM4853MM |
LM4853MM/NOPB | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4853MM/NOPB vs LM4853MM/NOPB |
LM4853MM | IC 0.3 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, MSOP-10, Audio/Video Amplifier | National Semiconductor Corporation | LM4853MM/NOPB vs LM4853MM |