-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mono, analog input, ceramic speaker driver with I<sup>2</sup>C control and integrated 30-V Class-H boost 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48560TL/NOPBCT-ND
|
DigiKey | IC AMP CLASS H MONO 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
663 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
926-LM48560TL/NOPB
|
Mouser Electronics | Audio Amplifiers Hi Vltg Class H Cer Speaker Driver RoHS: Compliant | 822 |
|
$0.9530 / $2.1600 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Ameya Holding Limited | LM48560TL/NOPB H 级 单声道 音频放大器 78dB, +85 °C, 16引脚 DSBGA封装 | 18494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48560TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48560TL/NOPB
Texas Instruments
Mono, analog input, ceramic speaker driver with I<sup>2</sup>C control and integrated 30-V Class-H boost 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA16,4X4,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS H AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
This table gives cross-reference parts and alternative options found for LM48560TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48560TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48560TLX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA16, ROHS COMPLIANT, SMD-16, Audio/Video Amplifier | Texas Instruments | LM48560TL/NOPB vs LM48560TLX |
LM48560TL | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, BGA16, ROHS COMPLIANT, SMD-16, Audio/Video Amplifier | Texas Instruments | LM48560TL/NOPB vs LM48560TL |