-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4864M/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 675MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1122 In Stock |
|
$0.6384 / $1.5800 | Buy Now |
DISTI #
926-LM4864M/NOPB
|
Mouser Electronics | Audio Amplifiers 725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85 RoHS: Compliant | 635 |
|
$0.6120 / $1.5800 | Buy Now |
|
Rochester Electronics | LM4864 300 mW Audio Power Amplifier with Shutdown Mode RoHS: Compliant Status: Active Min Qty: 1 | 95 |
|
$0.5876 / $0.6913 | Buy Now |
|
Ameya Holding Limited | SOIC//300MW BOOMER AUDIO AMP | 50803 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4864M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4864M/NOPB
Texas Instruments
725-mW, mono, analog input, Class-AB audio amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.85 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4864M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4864MX | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | LM4864M/NOPB vs LM4864MX |