Consumer Circuits
LM48820TM/NOPB
Description: 95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85

Overview of LM48820TM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
LM48820TMX/NOPB Texas Instruments Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp 14-DSBGA -40 to 85
LM48820TM/NOPB Texas Instruments Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp 14-DSBGA -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16

Price & Stock for LM48820TM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM48820TM/NOPBCT-ND
DigiKey IC AMP CLSS AB STER 95MW 14DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 749
In Stock
  • 1 $2.3700
  • 10 $1.6950
  • 25 $1.5264
  • 100 $1.3404
  • 250 $1.2517
  • 500 $1.1982
  • 750 $1.1714
  • 1,250 $1.1417
  • 1,750 $1.1244
  • 2,500 $1.1077
  • 6,250 $1.0717
$1.0717 / $2.3700 Buy Now
DISTI # 926-LM48820TM/NOPB
Mouser Electronics Audio Amplifiers 95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85 RoHS: Compliant 0
  • 1 $2.3200
  • 10 $1.9700
  • 100 $1.6700
  • 250 $1.5700
  • 500 $1.3700
  • 1,000 $1.1300
  • 2,500 $1.0600
  • 5,000 $1.0200
$1.0200 / $2.3200 Order Now
Rochester Electronics LM48820 Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp RoHS: Compliant Status: Active Min Qty: 1 730
  • 1 $1.1300
  • 25 $1.1100
  • 100 $1.0700
  • 500 $1.0200
  • 1,000 $0.9644
$0.9644 / $1.1300 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR .095W AB 14BGA 6750
RFQ

CAD Models for LM48820TM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM48820TM/NOPB by Texas Instruments

LM48820TM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
SMD-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SNR IS 100DB
Bandwidth-Nom
22 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PBGA-B14
JESD-609 Code
e1
Length
1.615 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.095 W
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA14,4X4,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max
5.5 mA
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
1.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.615 mm
Want to compare parts?
  1. LM48820TM/NOPB
    Texas Instruments
    95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85
    VS

Alternate Parts for LM48820TM/NOPB

This table gives cross-reference parts and alternative options found for LM48820TM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48820TM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM48820TM 0.095W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14 Texas Instruments LM48820TM/NOPB vs LM48820TM
LM48820TM IC 0.095 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14, Audio/Video Amplifier National Semiconductor Corporation LM48820TM/NOPB vs LM48820TM
LM48820TM/NOPB IC 0.095 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, ROHS COMPLIANT, MICRO SMD-14, Audio/Video Amplifier National Semiconductor Corporation LM48820TM/NOPB vs LM48820TM/NOPB
Part Number Description Manufacturer Compare
LM48820TM 0.095W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14 Texas Instruments LM48820TM/NOPB vs LM48820TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM48820TM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM48820TM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM48820TM/NOPB would you like to use for your alert(s)?
  • Please alert me when LM48820TM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM48820TM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM48820TM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM48820TM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM48820TM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM48820TM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: