| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM48820TM/NOPB | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.095W, 2 Channel(s), 1 Func, PBGA14 | LM48820TM vs LM48820TM/NOPB |
| LM48820TM | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.095W, 2 Channel(s), 1 Func, PBGA14 | LM48820TM vs LM48820TM |
Part Details for LM48820TM by Texas Instruments
Results Overview of LM48820TM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM48820TM/NOPB | Texas Instruments | Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp 14-DSBGA -40 to 85 | |
| LM48820TMX/NOPB | Texas Instruments | Gnd-Ref, Ultra Low Noise, Fixed Gain, 95mW Stereo Headphone Amp 14-DSBGA -40 to 85 |
Price & Stock for LM48820TM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Amplifier, 0.095W, 2 Channel(s), 1 Func, PBGA14 | 3443 |
|
RFQ |
US Tariff Estimator: LM48820TM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM48820TM Part Data Attributes
|
|
LM48820TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48820TM
Texas Instruments
Audio Amplifier, 0.095W, 2 Channel(s), 1 Func, PBGA14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Micro Smd-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | Snr Is 100db | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PBGA-B14 | |
| Length | 1.615 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.095 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA14,4X4,16 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.615 Mm |
Alternate Parts for LM48820TM
This table gives cross-reference parts and alternative options found for LM48820TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48820TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.