Part Details for LM48820TM by National Semiconductor Corporation
Overview of LM48820TM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM48820TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for LM48820TM
LM48820TM CAD Models
LM48820TM Part Data Attributes
|
LM48820TM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48820TM
National Semiconductor Corporation
IC 0.095 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, BGA14,4X4,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | SNR IS 100DB | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B14 | |
JESD-609 Code | e1 | |
Length | 1.615 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.095 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA14,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.615 mm |
Alternate Parts for LM48820TM
This table gives cross-reference parts and alternative options found for LM48820TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48820TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48820TM | 0.095W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, MICRO SMD-14 | Texas Instruments | LM48820TM vs LM48820TM |
LM48820TM/NOPB | 95-mW, stereo, analog input headphone amplifier with fixed 1.5 V/V gain 14-DSBGA -40 to 85 | Texas Instruments | LM48820TM vs LM48820TM/NOPB |
LM48820TM/NOPB | IC 0.095 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA14, ROHS COMPLIANT, MICRO SMD-14, Audio/Video Amplifier | National Semiconductor Corporation | LM48820TM vs LM48820TM/NOPB |