-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3494
|
Newark | Ic, Amp Audio Pwr 1W 8-So, Output Power:1W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4890M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7500 / $2.4100 | Buy Now |
DISTI #
LM4890M/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1074 In Stock |
|
$0.7563 / $1.7200 | Buy Now |
DISTI #
926-LM4890M/NOPB
|
Mouser Electronics | Audio Amplifiers 1W Audio Power Amp RoHS: Compliant | 0 |
|
$0.7540 / $1.5200 | Order Now |
DISTI #
V99:2348_07281876
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 | Americas - 853 |
|
$0.7389 / $1.4987 | Buy Now |
DISTI #
J56:1989_00015446
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Tube Min Qty: 95 Package Multiple: 95 Lead time: 6 Weeks Date Code: 2230 | Europe - 570 |
|
$0.7079 / $1.0997 | Buy Now |
DISTI #
77582399
|
Verical | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Tube Min Qty: 8 Package Multiple: 1 Date Code: 2229 | Americas - 853 |
|
$0.7389 / $1.4987 | Buy Now |
|
Ameya Holding Limited | MSOP 8/I°/1 Watt Audio Power Amplifier | 1870 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1W MONO 8SOIC | 42000 |
|
RFQ | |
DISTI #
C1S523900191639
|
Chip1Stop | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Tube RoHS: Compliant Container: Tube | 24 |
|
$0.8580 / $1.0800 | Buy Now |
DISTI #
3004546
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8375 / $2.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4890M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4890M/NOPB
Texas Instruments
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 93 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4890M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4890M/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890M/NOPB vs LM4890M/NOPB |
LM4890MX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4890M/NOPB vs LM4890MX |
LM4890M | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890M/NOPB vs LM4890M |
LM4890MX/NOPB | 1 Watt Audio Power Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4890M/NOPB vs LM4890MX/NOPB |
LM4890MX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890M/NOPB vs LM4890MX |
LM4890M | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4890M/NOPB vs LM4890M |