Filter Your Search
1 - 2 of 2 results
|
LM4890M/NOPB
Texas Instruments
|
$1.0811 | Yes | Yes | Active | 1 | 20 kHz | SOP | 1.2 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 93 dB | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4890M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | SOP | 1 W | 2 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 |