-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35464-1-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8WSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.0929 / $4.1700 | Buy Now |
DISTI #
926-LM5008SD
|
Mouser Electronics | Switching Voltage Regulators 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | LM5008 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 59 |
|
$1.9300 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5008SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5008SD
Texas Instruments
9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 95 V | |
Input Voltage-Min | 9.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5008SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5008SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5008SDCX/NOPB | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | Texas Instruments | LM5008SD vs LM5008SDCX/NOPB |
LM5008SDX | 0.61A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, 4 X 4 MM, LLP-8 | Texas Instruments | LM5008SD vs LM5008SDX |
LM5008SDCX | 0.61A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, 4 X 4 MM, LLP-8 | Texas Instruments | LM5008SD vs LM5008SDCX |
LM5008SDC/NOPB | 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125 | Texas Instruments | LM5008SD vs LM5008SDC/NOPB |