-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4236
|
Newark | High Side Protection, Cntrl, Msop10, Controller Applications:Automotive Body Electronics, Industrial Power Distribution And Control, Input Voltage:65V, Supply Voltage Min:5.5V, Supply Voltage Max:65V, Controller Ic Case Style:Msop, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5060Q1MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7400 / $3.4800 | Buy Now |
DISTI #
LM5060Q1MM/NOPBCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4022 In Stock |
|
$1.5914 / $3.2900 | Buy Now |
DISTI #
926-LM5060Q1MM/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Hi Side Protection Cntrl RoHS: Compliant | 1423 |
|
$1.5800 / $3.1500 | Buy Now |
DISTI #
V72:2272_07282190
|
Arrow Electronics | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 695 |
|
$1.5650 / $2.2340 | Buy Now |
DISTI #
68403054
|
Verical | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2317 | Americas - 695 |
|
$1.5650 / $2.2340 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 108 |
|
$2.2061 / $3.5775 | Buy Now |
|
Ameya Holding Limited | LM5060Q1MM/NOPB 限流开关, 5输入, 2输出, 1.7mA, 10针 VSSOP封装 | 6019 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRVR HIGH-SIDE 10VSSOP | 15290 |
|
RFQ | |
DISTI #
C1S523900419128
|
Chip1Stop | High-Side Protection Controller 10-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 230 |
|
$1.5100 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5060Q1MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5060Q1MM/NOPB
Texas Instruments
Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 5.1 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |