-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51307-1-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6679 In Stock |
|
$1.2578 / $2.8500 | Buy Now |
DISTI #
595-LM5060QDGSRQ1
|
Mouser Electronics | Hot Swap Voltage Controllers Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125 RoHS: Compliant | 2213 |
|
$1.3000 / $2.8500 | Buy Now |
|
Ameya Holding Limited | 10938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5060QDGSRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5060QDGSRQ1
Texas Instruments
Automotive 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5060QDGSRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5060QDGSRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650860A0RSKT | Configurable multi-rail PMIC for 2S & 3S Li-ion battery-operated devices or non battery operated 64-VQFN -40 to 85 | Texas Instruments | LM5060QDGSRQ1 vs TPS650860A0RSKT |
MAX16011TAC+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | Maxim Integrated Products | LM5060QDGSRQ1 vs MAX16011TAC+T |
TPS650860A0RSKR | Configurable multi-rail PMIC for 2S & 3S Li-ion battery-operated devices or non battery operated 64-VQFN -40 to 85 | Texas Instruments | LM5060QDGSRQ1 vs TPS650860A0RSKR |
MAX16011TAC+T | Ultra-Small, Overvoltage Protection/Detection Circuits, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | LM5060QDGSRQ1 vs MAX16011TAC+T |
MAX16011TAC+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, TDFN-8 | Maxim Integrated Products | LM5060QDGSRQ1 vs MAX16011TAC+ |