-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-10-V to -80-V hot swap controller with PMBus 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45035-5-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 28HTSSOP Min Qty: 192 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9385 | Buy Now |
DISTI #
926-LM5064PMH/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Neg Vltg Sys Pwr Mgmt RoHS: Compliant | 65 |
|
$4.1300 / $6.6000 | Buy Now |
|
Rochester Electronics | LM5064 Negative Voltage System Power Management and Protection IC with PMBus RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$3.4100 / $4.0100 | Buy Now |
|
Ameya Holding Limited | IC POWER MANAGER 28ETSSOP | 31089 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5064PMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5064PMH/NOPB
Texas Instruments
-10-V to -80-V hot swap controller with PMBus 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | -10 V | |
Input Voltage-Min | -80 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5064PMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5064PMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5064PMHX/NOPB | -10-V to -80-V hot swap controller with PMBus 28-HTSSOP -40 to 125 | Texas Instruments | LM5064PMH/NOPB vs LM5064PMHX/NOPB |
LM5064PMHE/NOPB | -10-V to -80-V hot swap controller with PMBus 28-HTSSOP -40 to 125 | Texas Instruments | LM5064PMH/NOPB vs LM5064PMHE/NOPB |