-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-9-V to -80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM5067MMX-2/NOPBCT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6258 In Stock |
|
$1.3742 / $2.8500 | Buy Now |
DISTI #
926-LM5067MMX-2/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers -9-V to -80-V hot swap controller with power limiting 10-VSSOP -40 to 125 RoHS: Compliant | 2651 |
|
$1.4100 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC CTLR NEG HOTSWAP A/R 10MSOP | 3500 |
|
RFQ | |
|
Chip1Cloud | IC CTLR NEG HOTSWAP A/R 10MSOP | 2000 |
|
RFQ | |
|
Win Source Electronics | IC CTLR NEG HOTSWAP A/R 10MSOP | 30855 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5067MMX-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5067MMX-2/NOPB
Texas Instruments
-9-V to -80-V hot swap controller with power limiting 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGE IS 8.4 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | -9 V | |
Input Voltage-Min | -80 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 500 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 13.65 V | |
Supply Voltage-Min (Vsup) | 12.35 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +7.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |