Part Details for LM5068MM-3/NOPB by National Semiconductor Corporation
Overview of LM5068MM-3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM5068MM-3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM5068MM-3/NOPB-14-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, FI Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
507 In Stock |
|
$1.5600 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1665 |
|
$1.3300 / $1.5700 | Buy Now |
Part Details for LM5068MM-3/NOPB
LM5068MM-3/NOPB CAD Models
LM5068MM-3/NOPB Part Data Attributes
|
LM5068MM-3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5068MM-3/NOPB
National Semiconductor Corporation
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Supply Voltage-Max (Vsup) | 90 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5068MM-3/NOPB
This table gives cross-reference parts and alternative options found for LM5068MM-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5068MM-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5068MMX-3/NOPB | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8, Power Management Circuit | National Semiconductor Corporation | LM5068MM-3/NOPB vs LM5068MMX-3/NOPB |
LM5068MMX-3/NOPB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | Texas Instruments | LM5068MM-3/NOPB vs LM5068MMX-3/NOPB |
LM5068MMX-3 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8 | Texas Instruments | LM5068MM-3/NOPB vs LM5068MMX-3 |