Part Details for LM50BIM3X/NOPB by National Semiconductor Corporation
Overview of LM50BIM3X/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM50BIM3X/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM50 +2C analog output temperature sensor, with 10mV/C gain RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for LM50BIM3X/NOPB
LM50BIM3X/NOPB CAD Models
LM50BIM3X/NOPB Part Data Attributes:
|
LM50BIM3X/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM50BIM3X/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 1.75 V | |
Output Voltage-Min | 0.1 V | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | SMALL OUTLINE | |
R0-Nom | 2000 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM50BIM3X/NOPB
This table gives cross-reference parts and alternative options found for LM50BIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM50BIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1047AVNBTR | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047AVNBTR |
LM50CIM3X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50BIM3X/NOPB vs LM50CIM3X/NOPB |
TC1047AVNBTRE3 | Analog Voltage Output Sensor, 0.73V Min, 0.77V Max, 3Cel, Rectangular, Surface Mount | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047AVNBTRE3 |
TC1047AVNBTRAAA | Analog Voltage Output Sensor, 2Cel, Rectangular, Surface Mount | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047AVNBTRAAA |
TC1047AVNB | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 2Cel, RECTANGULAR, SURFACE MOUNT, SOT-23B, 3 PIN | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047AVNB |
TC1047AVNBTR-13KVAO | Analog Circuit, 1 Func, PDSO3 | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047AVNBTR-13KVAO |
LM50CIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50BIM3X/NOPB vs LM50CIM3X |
LM50BIM3X | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.1-1.75V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | National Semiconductor Corporation | LM50BIM3X/NOPB vs LM50BIM3X |
TC1047A | ANALOG TEMP SENSOR-VOLTAGE, 0.73-0.77V, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC PACKAGE, SOT-23, 3 PIN | Microchip Technology Inc | LM50BIM3X/NOPB vs TC1047A |