There are no models available for this part yet.
Overview of LM5101AM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for LM5101AM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 700 |
|
RFQ | ||||
Quest Components | 560 |
|
$2.6136 / $4.7520 | Buy Now |
CAD Models for LM5101AM by National Semiconductor Corporation
Part Data Attributes for LM5101AM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MS-012AA, SOIC-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Peak Current Limit-Nom
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
14 V
|
Supply Voltage-Min
|
9 V
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.056 µs
|
Turn-on Time
|
0.056 µs
|
Width
|
3.9 mm
|
Alternate Parts for LM5101AM
This table gives cross-reference parts and alternative options found for LM5101AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5101AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5101BMAX | IC 2 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5101AM vs LM5101BMAX |
LM5101AM/NOPB | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5101AM vs LM5101AM/NOPB |
LM5101CMAX | IC 1 A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8, MOSFET Driver | National Semiconductor Corporation | LM5101AM vs LM5101CMAX |
Related Parts for LM5101AM
-
LM3S2950-IQC50-A2Microcontrollers
-
AD5750-1ACPZ-REELPeripheral Drivers
-
LM5101AMXMOSFET Drivers
-
LM5041AMTCSwitching Regulator or Controllers
-
STN1NK80ZPower Field-Effect Transistors
-
LM8207MTOther Analog ICs
-
MP6534GUMotion Control Electronics
-
LM5068MMX-3Power Management Circuits
-
LM6144AIMXOperational Amplifiers