-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5110-3SD/NOPBCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 10WSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.4311 / $1.5653 | Buy Now |
DISTI #
926-LM5110-3SD/NOPB
|
Mouser Electronics | Gate Drivers 5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125 RoHS: Compliant | 479 |
|
$1.3800 / $2.9400 | Buy Now |
|
Bristol Electronics | 439 |
|
RFQ | ||
|
Quest Components | 351 |
|
$1.9684 / $3.1920 | Buy Now | |
|
Rochester Electronics | LM5110 Dual 5A Compound Gate Driver with Negative Output Voltage Capability RoHS: Compliant Status: Active Min Qty: 1 | 850 |
|
$1.3700 / $1.6100 | Buy Now |
|
Ameya Holding Limited | LM5110-3SD/NOPB 双 MOSFET 功率驱动器, 5A, 10针 WSON封装 | 12380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5110-3SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5110-3SD/NOPB
Texas Instruments
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | UNDER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5110-3SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5110-3SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5110-3SD/NOPB | IC 5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC10, LLP-10, Peripheral Driver | National Semiconductor Corporation | LM5110-3SD/NOPB vs LM5110-3SD/NOPB |
LM5110-3SD | 5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 10-WSON -40 to 125 | Texas Instruments | LM5110-3SD/NOPB vs LM5110-3SD |
LM5110-3SD | IC 5 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, QCC10, LLP-10, Peripheral Driver | National Semiconductor Corporation | LM5110-3SD/NOPB vs LM5110-3SD |