Parametric results for: LM5110-3SD/NOPB under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm51103sdnopb
Select parts from the table below to compare.
Compare
Compare
LM5110-3SD/NOPB
Texas Instruments
$0.8834 Yes Yes Lifetime Buy 12 V 5 A 40 ns 40 ns BUFFER OR INVERTER BASED MOSFET DRIVER UNDER VOLTAGE NO 2 1 SOURCE AND SINK 5 A 14 V 3.5 V YES AUTOMOTIVE S-PDSO-N10 Not Qualified e3 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 800 µm DUAL 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
LM5110-3SD/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 5 A 40 ns 40 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER UNDER VOLTAGE 2 SOURCE AND SINK 14 V 3.5 V YES AUTOMOTIVE S-XQCC-N10 Not Qualified e3 1 125 °C -40 °C 260 40 10 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 800 µm QUAD 4 mm 800 µm 4 mm NATIONAL SEMICONDUCTOR CORP LLP-10 compliant EAR99 8542.39.00.01