Part Details for LM5111-1MY by National Semiconductor Corporation
Overview of LM5111-1MY by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for LM5111-1MY
LM5111-1MY CAD Models
LM5111-1MY Part Data Attributes
|
LM5111-1MY
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5111-1MY
National Semiconductor Corporation
IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM5111-1MY
This table gives cross-reference parts and alternative options found for LM5111-1MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5111-1MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5111-1MYX | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | National Semiconductor Corporation | LM5111-1MY vs LM5111-1MYX |
LM5111-1MY | 5A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8 | Texas Instruments | LM5111-1MY vs LM5111-1MY |
LM5111-1MYX/NOPB | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | Texas Instruments | LM5111-1MY vs LM5111-1MYX/NOPB |
LM5111-1MY/NOPB | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | Texas Instruments | LM5111-1MY vs LM5111-1MY/NOPB |