-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5111-1MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 | |
LM5111-3MX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 | |
LM5111-2MYX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-MSOP-PowerPAD |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5111-1MY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5111-1MY
Texas Instruments
5A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | OVER VOLTAGE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5111-1MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5111-1MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5111-1MYX | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | National Semiconductor Corporation | LM5111-1MY vs LM5111-1MYX |
LM5111-1MY | IC 5 A BUF OR INV BASED PRPHL DRVR, PDSO8, MSOP-8, Peripheral Driver | National Semiconductor Corporation | LM5111-1MY vs LM5111-1MY |
LM5111-1MYX/NOPB | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | Texas Instruments | LM5111-1MY vs LM5111-1MYX/NOPB |
LM5111-1MY/NOPB | 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP | Texas Instruments | LM5111-1MY vs LM5111-1MY/NOPB |