Part Details for LM52-2800 by Flowline Inc
Overview of LM52-2800 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Price & Stock for LM52-2800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70952315
|
RS | REDUCER BUSHING, 3"-2", PVC, SCH 80,THREAD TO THREAD | Flowline LM52-2800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.6000 | RFQ |