Part Details for LM52-2850 by Flowline Inc
Overview of LM52-2850 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CDD#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850HS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850MPDD#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran |
Price & Stock for LM52-2850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70237633
|
RS | Flange, For Use With LU74/77/78 Ultrasonic Level Sensor | Flowline LM52-2850 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$108.2900 / $119.0000 | RFQ |