Part Details for LM52-2890 by Flowline Inc
Overview of LM52-2890 by Flowline Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2890-AL | Coilcraft Inc | General Purpose Inductor, 400uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
67289-023LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
67289-031 | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 62 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for LM52-2890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70270875
|
RS | Tank Adapter, For Use With LU74/77/78 Ultrasonic Level Sensor | Flowline LM52-2890 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$94.4800 / $103.8200 | Buy Now |