There are no models available for this part yet.
Overview of LM56BIMM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM56BIMM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 823 |
|
RFQ | ||||
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | 658 |
|
$1.4553 / $3.5280 | Buy Now | |||
Quest Components | 614 |
|
$1.4553 / $3.5280 | Buy Now | |||
Quest Components | 84 |
|
$2.9200 / $4.3800 | Buy Now | |||
Quest Components | 8 |
|
$2.2050 / $2.9400 | Buy Now |
CAD Models for LM56BIMM by National Semiconductor Corporation
Part Data Attributes for LM56BIMM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
1.09 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.23 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
|
Supply Voltage-Max
|
10 V
|
Supply Voltage-Min
|
2.7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM56BIMM
This table gives cross-reference parts and alternative options found for LM56BIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM56CIMMX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMM vs LM56CIMMX/NOPB |
LM56CIMMX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-DUAL TRIP POINT, 4Cel, SQUARE, SURFACE MOUNT, MSOP-8 | National Semiconductor Corporation | LM56BIMM vs LM56CIMMX |
Related Parts for LM56BIMM
-
LM4F232H5QCFIGMicrocontrollers
-
LM57TPWROther Analog ICs
-
TMP36FSZTemperature Sensors
-
TC7107AIPLAnalog to Digital Converters
-
UCC2891DSwitching Regulator or Controllers
-
LM358AMXOperational Amplifiers
-
IRF7821TRPBFPower Field-Effect Transistors
-
SY89850UMGLine Driver or Receivers
-
AD9744ARDigital to Analog Converters