Part Details for LM592N by National Semiconductor Corporation
Overview of LM592N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for LM592N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 14 Pin, Plastic, DIP | 15 |
|
$3.0000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
Buy Now |
Part Details for LM592N
LM592N CAD Models
LM592N Part Data Attributes
|
LM592N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM592N
National Semiconductor Corporation
IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 90000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52.04 dB | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Number of Channels | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 24 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM592N
This table gives cross-reference parts and alternative options found for LM592N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM592N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | NXP Semiconductors | LM592N vs NE592F14 |
NE592N | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | Signetics | LM592N vs NE592N |
NE592DR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14 | Texas Instruments | LM592N vs NE592DR |
SE592F14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14 | YAGEO Corporation | LM592N vs SE592F14 |
NE592N14 | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP14 | YAGEO Corporation | LM592N vs NE592N14 |
SE592F | IC VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | NXP Semiconductors | LM592N vs SE592F |
592/BCA | Video Amplifier, 1 Channel(s), CDIP14 | YAGEO Corporation | LM592N vs 592/BCA |
SE592F | Video Amplifier, Bipolar, CDIP14 | Signetics | LM592N vs SE592F |
UA592SC | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | LM592N vs UA592SC |
SE592F14 | IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier | NXP Semiconductors | LM592N vs SE592F14 |