Part Details for LM60CIZ by National Semiconductor Corporation
Overview of LM60CIZ by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM60CIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM60 +2C analog output temperature sensor with 6.25mV /C gain ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11423 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for LM60CIZ
LM60CIZ CAD Models
LM60CIZ Part Data Attributes:
|
LM60CIZ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM60CIZ
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 4Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 118 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM60CIZ
This table gives cross-reference parts and alternative options found for LM60CIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM60CIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM60BIZ/NOPB | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 -25 to 125 | Texas Instruments | LM60CIZ vs LM60BIZ/NOPB |
LM60BIZ/LFT3 | ±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-TO-92 | Texas Instruments | LM60CIZ vs LM60BIZ/LFT3 |