There are no models available for this part yet.
Overview of LM611CM/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM611CM/NOPB by Texas Instruments
Part Data Attributes for LM611CM/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.04 µA
|
Bias Current-Max (IIB) @25C
|
0.035 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.45 V/us
|
Slew Rate-Nom
|
0.65 V/us
|
Supply Current-Max
|
0.37 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
40000
|
Width
|
3.9 mm
|
Alternate Parts for LM611CM/NOPB
This table gives cross-reference parts and alternative options found for LM611CM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM611CM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM611IMX/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611CM/NOPB vs LM611IMX/NOPB |
LM611IM/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611CM/NOPB vs LM611IM/NOPB |
LM611CM | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611CM/NOPB vs LM611CM |
LM611CMX | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611CM/NOPB vs LM611CMX |
LM611IM/NOPB | Operational Amplifier and Adjustable Reference 14-SOIC -40 to 85 | Texas Instruments | LM611CM/NOPB vs LM611IM/NOPB |
LM611CMX/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611CM/NOPB vs LM611CMX/NOPB |