Part Details for LM611IM by National Semiconductor Corporation
Overview of LM611IM by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM611IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 864 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO14 | 691 |
|
$2.3265 / $4.2300 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7000UV OFFSET-MAX, BIPOLAR, PDSO14 | 4 |
|
$8.8000 / $12.0000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$1.7900 / $2.1000 | Buy Now |
Part Details for LM611IM
LM611IM CAD Models
LM611IM Part Data Attributes
|
LM611IM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM611IM
National Semiconductor Corporation
IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.37 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 40000 | |
Width | 3.9 mm |
Alternate Parts for LM611IM
This table gives cross-reference parts and alternative options found for LM611IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM611IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM611CM | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611IM vs LM611CM |
LM611CMX | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611IM vs LM611CMX |
LM611CM/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611IM vs LM611CM/NOPB |
LM611IM/NOPB | IC OP-AMP, 7000 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM611IM vs LM611IM/NOPB |