There are no models available for this part yet.
Overview of LM6142BIM by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM6142BIM by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM6142BIM-ND
|
DigiKey | LM6142 DUAL HIGH SPEED/LOW POWER Min Qty: 73 Container: Bulk MARKETPLACE PRODUCT |
310 In Stock |
|
$4.1400 | Buy Now | |
Bristol Electronics | 380 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 80 |
|
$4.9256 / $7.9875 | Buy Now | ||
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 5 |
|
$3.9938 / $7.9875 | Buy Now | ||
Rochester Electronics | LM6142 Dual High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14807 |
|
$3.5500 / $4.1800 | Buy Now |
CAD Models for LM6142BIM by National Semiconductor Corporation
Part Data Attributes for LM6142BIM by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Common-mode Reject Ratio-Nom
|
76 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
235
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
11 V/us
|
Slew Rate-Nom
|
5 V/us
|
Supply Current-Max
|
2.3 mA
|
Supply Voltage Limit-Max
|
35 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
9000
|
Voltage Gain-Min
|
25000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LM6142BIM
This table gives cross-reference parts and alternative options found for LM6142BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6142BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6142AIMX | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6142BIM vs LM6142AIMX |
LM6142AIM/NOPB | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6142BIM vs LM6142AIM/NOPB |
LM6142AIM | IC DUAL OP-AMP, 1800 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6142BIM vs LM6142AIM |
LM6142BIM/NOPB | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LM6142BIM vs LM6142BIM/NOPB |
Related Parts for LM6142BIM
-
LM6142AIMOperational Amplifiers
-
LM3S5752-IQR50-A0Microcontrollers
-
ADUM4160BRWZOther Analog ICs
-
LM5020MMX-1Switching Regulator or Controllers
-
ADS1115IDGSTAnalog to Digital Converters
-
LMH1251MTXMultiplexers or Switches
-
BSP149L6327Power Field-Effect Transistors
-
LM96194CISQPower Management Circuits
-
FAN3122TMXPeripheral Drivers