-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3585
|
Newark | Op-Amp, 17Mhz, 25V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:17Mhz, Slew Rate:25V/Μs, Supply Voltage Range:1.8V To 24V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LM6144BIM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.6400 / $10.8500 | Buy Now |
DISTI #
LM6144BIM/NOPB-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
332 In Stock |
|
$7.5067 / $10.5100 | Buy Now |
DISTI #
926-LM6144BIM/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Hi Spd/Low Pwr RRIO Amp RoHS: Compliant | 18 |
|
$6.4800 / $10.0400 | Buy Now |
DISTI #
E54:1762_00015370
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 20 Weeks Date Code: 1650 | Europe - 55 |
|
$6.4450 / $8.1410 | Buy Now |
DISTI #
V99:2348_07282609
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1619 | Americas - 5 |
|
$5.8310 / $7.5070 | Buy Now |
DISTI #
54330330
|
Verical | Op Amp Quad Low Voltage Amplifier R-R I/O 24V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1619 | Americas - 5 |
|
$5.8310 / $7.5070 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 92 |
|
$7.7922 / $12.6360 | Buy Now |
|
Rochester Electronics | LM6144 Quad High Speed/Low Power 17 MHz Rail-to-Rail I/O Operational Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 37563 |
|
$5.4200 / $6.3800 | Buy Now |
|
Ameya Holding Limited | SOIC//QUAD HI SPD/LOW PWR RRIO AMP | 142163 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6144BIM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6144BIM/NOPB
Texas Instruments
Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.526 µA | |
Bias Current-Max (IIB) @25C | 0.28 µA | |
Common-mode Reject Ratio-Min | 84 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.03 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 25 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 35 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6144BIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6144BIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6144BIM | Quad, 24-V, 17-MHz, low-power operational amplifier 14-SOIC -40 to 85 | Texas Instruments | LM6144BIM/NOPB vs LM6144BIM |
LM6144BIM | QUAD OP-AMP, 2500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO14, SO-14 | Rochester Electronics LLC | LM6144BIM/NOPB vs LM6144BIM |