Filter Your Search
1 - 2 of 2 results
![]() |
LM6144BIM/NOPB
National Semiconductor Corporation
|
$4.8447 | Yes | Transferred | 2.5 mV | 5 V/us | 300 nA | 3.6 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | YES | 11 V/us | 35 V | INDUSTRIAL | 9000 | 25000 | R-PDSO-G14 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
![]() |
LM6144BIM/NOPB
Texas Instruments
|
$6.5397 | Yes | Yes | Obsolete | 1 mV | 25 V/us | 526 nA | 3.2 mA | 84 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 280 nA | YES | 30 nA | NO | NO | YES | NO | NO | 11 V/us | 35 V | INDUSTRIAL | 17000 | 25000 | NO | R-PDSO-G14 | Not Qualified | e3 | 107 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 1993-01-01 | Texas Instruments |