-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3588
|
Newark | Amp Hi Spd Low Pwr V Fb, Powerwise, No. Of Amplifiers:1 Amplifier, Bandwidth:100Mhz, Slew Rate:3600V/Μs, Supply Voltage Range:5.5V To 34V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6171AIM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$3.3300 | Buy Now |
DISTI #
LM6171AIM/NOPB-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
465 In Stock |
|
$4.3809 / $7.7200 | Buy Now |
DISTI #
926-LM6171AIM/NOPB
|
Mouser Electronics | High Speed Operational Amplifiers HI SPD LOW PWR LOW DIST VLTG FDBK AMP RoHS: Compliant | 1402 |
|
$4.4700 / $7.7200 | Buy Now |
|
Ameya Holding Limited | SOIC//HI-SPD, LOW PWR, V FEEDBACK AMP | 46 |
|
RFQ | |
DISTI #
3004651
|
element14 Asia-Pacific | AMP HI SPD LOW PWR V FB, POWERWISE RoHS: Compliant Min Qty: 1 Container: Each | 202 |
|
$6.4948 / $8.3273 | Buy Now |
DISTI #
3004651
|
Farnell | AMP HI SPD LOW PWR V FB, POWERWISE RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 202 |
|
$5.6316 / $8.3533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM6171AIM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM6171AIM/NOPB
Texas Instruments
High Speed, Low Power, Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bandwidth (3dB)-Nom | 62 MHz | |
Bias Current-Max (IIB) @25C | 3 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 2 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Slew Rate-Nom | 3600 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 70000 | |
Voltage Gain-Min | 3162 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM6171AIM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6171AIM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6171AIMX | High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-SOIC -40 to 85 | Texas Instruments | LM6171AIM/NOPB vs LM6171AIMX |
LM6171AIM/NOPB | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8, SO-8 | Rochester Electronics LLC | LM6171AIM/NOPB vs LM6171AIM/NOPB |