Part Details for LM61BIZ/NOPB by Texas Instruments
Overview of LM61BIZ/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM61BIZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4247
|
Newark | Ic, Temp Sensor, 2.7V~10V, To92, Ic Output Type:Voltage, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-30°C, Sensing Temperature Max:+100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:2.7V, Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM61BIZ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6105 |
|
$1.5100 / $1.9500 | Buy Now |
DISTI #
LM61BIZ/NOPB-ND
|
DigiKey | SENSOR ANALOG -25C-85C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
6872 In Stock |
|
$0.5204 / $1.2900 | Buy Now |
DISTI #
926-LM61BIZ/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors Ana Output Tem Sens RoHS: Compliant | 3928 |
|
$0.5560 / $1.4800 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Rochester Electronics | LM61 +3C Analog output temperature sensor with 10mV /C gain and TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 375 |
|
$0.4252 / $0.5002 | Buy Now |
DISTI #
LM61BIZ/NOPB
|
TME | IC: temperature sensor, -30÷100°C, TO92, THT, Interface: analog Min Qty: 1 | 0 |
|
$0.7300 / $1.6900 | RFQ |
|
Ameya Holding Limited | TO92-3/-25 TO 85°/2.7V,Temperature Sensor | 1800 |
|
RFQ | |
DISTI #
C1S523900310678
|
Chip1Stop | Temp Sensor Analog(Voltage) 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1680 |
|
$0.5240 / $1.4200 | Buy Now |
|
LCSC | TO-92 Temperature Sensors ROHS | 54 |
|
$1.1591 / $1.7715 | Buy Now |
Part Details for LM61BIZ/NOPB
LM61BIZ/NOPB CAD Models
LM61BIZ/NOPB Part Data Attributes
|
LM61BIZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61BIZ/NOPB
Texas Instruments
±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 0.6 V | |
Output Voltage-Min | 0.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
R0-Nom | 800 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for LM61BIZ/NOPB
This table gives cross-reference parts and alternative options found for LM61BIZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61BIZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM61BIZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.6V, 3Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM61BIZ/NOPB vs LM61BIZ/NOPB |
LM61BIZ/LFT3 | ±3°C analog output temperature sensor with 10mV/°C gain & TO-92 option 3-TO-92 | Texas Instruments | LM61BIZ/NOPB vs LM61BIZ/LFT3 |