There are no models available for this part yet.
Overview of LM629M-8 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM629M-6/NOPB | Texas Instruments | Precision Motion Controller 24-SOIC -40 to 85 | |
LM629MX-8/NOPB | Texas Instruments | Precision Motion Controller 24-SOIC -40 to 85 | |
LM629M-8 | Texas Instruments | Precision Motion Controller 24-SOIC -40 to 85 |
Price & Stock for LM629M-8 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Rochester Electronics | LM629 Precision Motion Controller RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2 |
|
$65.0300 / $76.5100 | Buy Now |
CAD Models for LM629M-8 by National Semiconductor Corporation
Part Data Attributes for LM629M-8 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP-24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
110 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
NMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for LM629M-8
This table gives cross-reference parts and alternative options found for LM629M-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM629M-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM629M-8 | Precision Motion Controller 24-SOIC -40 to 85 | Texas Instruments | LM629M-8 vs LM629M-8 |
LM629MX-8/NOPB | IC BRUSH DC MOTOR CONTROLLER, PDSO24, SOP-24, Motion Control Electronics | National Semiconductor Corporation | LM629M-8 vs LM629MX-8/NOPB |
LM629MX-8/NOPB | Precision Motion Controller 24-SOIC -40 to 85 | Texas Instruments | LM629M-8 vs LM629MX-8/NOPB |
LM629M-8X | BRUSH DC MOTOR CONTROLLER, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | LM629M-8 vs LM629M-8X |
LM629M-8/NOPB | IC BRUSH DC MOTOR CONTROLLER, PDSO24, SOP-24, Motion Control Electronics | National Semiconductor Corporation | LM629M-8 vs LM629M-8/NOPB |
Related Parts for LM629M-8
-
MC9S12A256CPVEMicrocontrollers
-
LM629M-6Motion Control Electronics
-
LMD18200TPeripheral Drivers
-
LM5165YQDGSRQ1Switching Regulator or Controllers
-
ZTS1R52405Other Analog ICs
-
STP28N65M2Power Field-Effect Transistors
-
LMH6551MAXOperational Amplifiers
-
STM6519APARUB6FPower Management Circuits
-
ADC0809CCVAnalog to Digital Converters