-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM63CIMA-ND
|
DigiKey | IC TEMP SENSR REMOTE DIODE 8SOIC Min Qty: 380 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$2.9945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM63CIMA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM63CIMA
Texas Instruments
1 remote and local temperature sensor with fan control 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | 0.154 INCH, MS-012, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.899 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM63CIMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM63CIMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM63CIMAX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM63CIMA vs LM63CIMAX/NOPB |
LM63CIMA/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM63CIMA vs LM63CIMA/NOPB |
LM63CIMAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.154 INCH, MS-012, SOIC-8 | National Semiconductor Corporation | LM63CIMA vs LM63CIMAX |
LM63CIMAX/NOPB | 1 remote and local temperature sensor with fan control 8-SOIC 0 to 125 | Texas Instruments | LM63CIMA vs LM63CIMAX/NOPB |