LM6550FWR
Solomon Goldentek Display Corp
Description: Display,

Overview of LM6550FWR by Solomon Goldentek Display Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LM6550FWR by Solomon Goldentek Display Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   48
RFQ

CAD Models for LM6550FWR by Solomon Goldentek Display Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM6550FWR by Solomon Goldentek Display Corp

LM6550FWR
Solomon Goldentek Display Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOLOMON GOLDENTEK DISPLAY CORP
Reach Compliance Code
compliant
Horizontal Pixel Count
128 Pixel
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Overall Depth
2 mm
Overall Height
32 mm
Overall Length
40 mm
Supply Voltage-Nom
2.7 V
Vertical Pixel Count
80 Pixel
Viewing Area Height
23 mm
Viewing Area Length
38 mm
Want to compare parts?
  1. LM6550FWR
    Solomon Goldentek Display Corp
    Display,
    VS

Related Parts for LM6550FWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM6550FWR by Solomon Goldentek Display Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM6550FWR by Solomon Goldentek Display Corp

Select Manufacturer
Which Manufacturer of LM6550FWR would you like to use for your alert(s)?
  • Please alert me when LM6550FWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM6550FWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM6550FWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM6550FWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM6550FWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM6550FWR by Solomon Goldentek Display Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: