There are no models available for this part yet.
Overview of LM70CILD-3/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM70CILD-3/NOPB | Texas Instruments | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | |
LM70CILD-5/NOPB | Texas Instruments | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | |
LM70CILDX-3/NOPB | Texas Instruments | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 |
Price & Stock for LM70CILD-3/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-LM70CILD-3/NOPBCT-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1631 In Stock |
|
$1.2788 / $3.2100 | Buy Now | |
DISTI #
926-LM70CILD-3/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-2C Temperature Sensor with SPI Interface 8-WSON -55 to 150 RoHS: Compliant | 1487 |
|
$1.3500 / $3.0900 | Buy Now | |
Bristol Electronics | 80 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 7 | 65 |
|
$0.3750 / $0.7500 | Buy Now | ||
Quest Components | 52 |
|
$0.3000 / $1.0000 | Buy Now | |||
Rochester Electronics | LM70 - Temperature Sensor with SPI Interface RoHS: Compliant Status: Active Min Qty: 1 | 1820 |
|
$1.2700 / $1.4900 | Buy Now | ||
Ameya Holding Limited | IC TEMP SENSOR DGTL 8-LLP | 31027 |
|
RFQ |
CAD Models for LM70CILD-3/NOPB by Texas Instruments
Part Data Attributes for LM70CILD-3/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
GREEN, PLASTIC, LLP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Accuracy-Max (Cel)
|
2 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.8 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.49 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Output Voltage-Max
|
2.4 V
|
Output Voltage-Min
|
0.4 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.65 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM70CILD-3/NOPB
This table gives cross-reference parts and alternative options found for LM70CILD-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM70CILD-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CILDX-3/NOPB | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | Texas Instruments | LM70CILD-3/NOPB vs LM70CILDX-3/NOPB |
LM70CILD-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | Texas Instruments | LM70CILD-3/NOPB vs LM70CILD-3 |
LM70CILDX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | National Semiconductor Corporation | LM70CILD-3/NOPB vs LM70CILDX-3 |