Part Details for LM70CILDX-3/NOPB by Texas Instruments
Overview of LM70CILDX-3/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM70CILDX-3/NOPB | Texas Instruments | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM70CILDX-3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44673-1-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9943 / $2.4200 | Buy Now |
DISTI #
926-LM70CILDX-3/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors +/-2C Temperature Sensor with SPI Interface 8-WSON -55 to 150 RoHS: Compliant | 3294 |
|
$1.1300 / $2.6500 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR DGTL 8-LLP | 54935 |
|
RFQ |
Part Details for LM70CILDX-3/NOPB
LM70CILDX-3/NOPB CAD Models
LM70CILDX-3/NOPB Part Data Attributes
|
LM70CILDX-3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM70CILDX-3/NOPB
Texas Instruments
±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.49 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Voltage-Max | 2.4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.65 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM70CILDX-3/NOPB
This table gives cross-reference parts and alternative options found for LM70CILDX-3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM70CILDX-3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CILD-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | Texas Instruments | LM70CILDX-3/NOPB vs LM70CILD-3 |
LM70CILDX-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | National Semiconductor Corporation | LM70CILDX-3/NOPB vs LM70CILDX-3 |
LM70CILD-3/NOPB | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | Texas Instruments | LM70CILDX-3/NOPB vs LM70CILD-3/NOPB |