There are no models available for this part yet.
Overview of LM70CILDX-3 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for LM70CILDX-3 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT | 4505 |
|
$0.6300 / $1.5000 | Buy Now |
CAD Models for LM70CILDX-3 by National Semiconductor Corporation
Part Data Attributes for LM70CILDX-3 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, LLP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3.5 Cel
|
Body Breadth
|
3 mm
|
Body Height
|
0.8 mm
|
Body Length or Diameter
|
3 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
11
|
Number of Terminals
|
8
|
Operating Current-Max
|
0.49 mA
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
3-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape/Style
|
SQUARE
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.65 V
|
Surface Mount
|
YES
|
Temperature Coefficient
|
POSITIVE ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM70CILDX-3
This table gives cross-reference parts and alternative options found for LM70CILDX-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM70CILDX-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM70CILDX-3/NOPB | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | Texas Instruments | LM70CILDX-3 vs LM70CILDX-3/NOPB |
LM70CILD-3 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, PLASTIC, LLP-8 | Texas Instruments | LM70CILDX-3 vs LM70CILD-3 |
LM70CILD-3/NOPB | ±2°C Temperature Sensor with SPI Interface 8-WSON -55 to 150 | Texas Instruments | LM70CILDX-3 vs LM70CILD-3/NOPB |
Related Parts for LM70CILDX-3
-
LM3S8938-IQC50-A2TMicrocontrollers
-
LM77CIMMX-5Temperature Sensors
-
LM2612ABPSwitching Regulator or Controllers
-
OPA356AIDBVTOperational Amplifiers
-
LM4132AMFX-3.0Linear Regulator ICs
-
LM8365BALMF22Power Management Circuits
-
LM629M-8Motion Control Electronics
-
GRM0335C1H100FA01DFixed Capacitors
-
CRCW02011K50FKEDFixed Resistors