Part Details for LM70CIMM3NOPB by Texas Instruments
Overview of LM70CIMM3NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM70CIMM3NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SPI/MICROWIRE 10-BIT PLUS SIGN DIGITAL TEMPERATURE SENSOR Serial Switch/Digital Sensor, 11 Bit(s), 0.4V Min, 2.4V Max, 3.5Cel, Square, 8 Pin, Surface Mount RoHS: Compliant | Europe - 880 |
|
RFQ |