There are no models available for this part yet.
Overview of LM723 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM723 by Texas Instruments
Part Data Attributes for LM723 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
JESD-30 Code
|
X-XUUC-N14
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature TJ-Max
|
150 °C
|
Output Voltage1-Max
|
37 V
|
Output Voltage1-Min
|
2 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for LM723
This table gives cross-reference parts and alternative options found for LM723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN PACKAGE-10 | Microsemi Corporation | LM723 vs SG723T |
LM723CJ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | LM723 vs LM723CJ |
MC1723CP | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | onsemi | LM723 vs MC1723CP |
VRE410JS | Three Terminal Voltage Reference, PDSO14, DSO-14 | Thaler Corp | LM723 vs VRE410JS |
VRE127C | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Thaler Corp | LM723 vs VRE127C |
UA723CJ | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-CDIP | Texas Instruments | LM723 vs UA723CJ |
UA723PC | Adjustable Positive Standard Regulator, PDIP14 | Fairchild Semiconductor Corporation | LM723 vs UA723PC |
JM38510/10201SIA | Space-grade, 9.5-V to 40-V, 150-mA adjustable output linear regulator 10-TO-100 -55 to 125 | Texas Instruments | LM723 vs JM38510/10201SIA |
723PC | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, TO-116, DIP-14 | AMD | LM723 vs 723PC |
JAN723J | Adjustable Positive Standard Regulator, 2V Min, 37V Max, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Microsemi Corporation | LM723 vs JAN723J |
Related Parts for LM723
-
MC1723CPLinear Regulator ICs
-
Z86E0812PSCMicrocontrollers
-
TLV62090RGTTSwitching Regulator or Controllers
-
MAX8211CSAPower Management Circuits
-
UA723Other Analog ICs
-
LM101ALOperational Amplifiers
-
DMP6250SE-13Power Field-Effect Transistors
-
AD7691BRMZAnalog to Digital Converters
-
BTS721L1Peripheral Drivers