Part Details for LM723H/883B by Texas Instruments
Overview of LM723H/883B by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM723H/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Standard Regulator Pos 2V to 37V 0.15A 10-Pin TO-100 | 0 |
|
$14.6960 / $22.0440 | Buy Now |
Part Details for LM723H/883B
LM723H/883B CAD Models
LM723H/883B Part Data Attributes:
|
LM723H/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM723H/883B
Texas Instruments
2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN, TO-5, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 38 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM723H/883B
This table gives cross-reference parts and alternative options found for LM723H/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM723H/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0723T | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Rochester Electronics LLC | LM723H/883B vs CA0723T |
LM723H | 150 mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 150 | Texas Instruments | LM723H/883B vs LM723H |
CA723T883B | 2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY10, METAL CAN-10 | Intersil Corporation | LM723H/883B vs CA723T883B |
MC1723G | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, METAL CAN-9 | Motorola Semiconductor Products | LM723H/883B vs MC1723G |
LM723H/883 | Military Grade 150mA Adjustable Output Linear Regulator / LDO 10-TO-100 -55 to 125 | Texas Instruments | LM723H/883B vs LM723H/883 |
CA723T | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, MBCY10, METAL CAN-10 | Harris Semiconductor | LM723H/883B vs CA723T |